LTO150F44R00JTE3
Description: Fixed Resistor,

Overview of LTO150F44R00JTE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LTO150F44R00JTE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09AJ9702
Newark Lto 150 F 44U 5% Tu30 E3 /Tube |Vishay LTO150F44R00JTE3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $10.9200
  • 50 $9.5700
  • 100 $8.9000
  • 250 $8.6000
  • 500 $7.9900
$7.9900 / $10.9200 Buy Now
DISTI # LTO150F44R00JTE3
Avnet Americas Resistor Thick Film 44Ohm 150W 5% Radial 2-Pin Through Hole - Rail/Tube (Alt: LTO150F44R00JTE3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube 0
Tube
  • 30 $7.9200
$7.9200 Buy Now

CAD Models for LTO150F44R00JTE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTO150F44R00JTE3 by Vishay Intertechnologies

LTO150F44R00JTE3
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Want to compare parts?
  1. LTO150F44R00JTE3
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTO150F44R00JTE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTO150F44R00JTE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of LTO150F44R00JTE3 would you like to use for your alert(s)?
  • Please alert me when LTO150F44R00JTE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTO150F44R00JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTO150F44R00JTE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTO150F44R00JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTO150F44R00JTE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTO150F44R00JTE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: