Part Details for LTO100H75R00JTE3 by Vishay Intertechnologies
Results Overview of LTO100H75R00JTE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTO100H75R00JTE3 Information
LTO100H75R00JTE3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LTO100H75R00JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6636
|
Newark | Res, 75R, 100W, Radial, Thick Film Rohs Compliant: Yes |Vishay LTO100H75R00JTE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.9400 / $15.3000 | Buy Now |
DISTI #
LTO100H75R00JTE3
|
Avnet Americas | Resistor, Thick Film, Power, 75 Ohm, ? 5%, 100 W, 500 V, TO-247 - Rail/Tube (Alt: LTO100H75R00JTE3) Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.2540 | Buy Now |
DISTI #
72-LTO100H75R00JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 75ohms 5% TO-247 High Pulse Absorption RoHS: Compliant | 34 |
|
$7.2700 / $13.2200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$8.1500 / $8.3100 | Buy Now |
DISTI #
LTO100H75R00JTE3
|
TTI | Thick Film Resistors - Through Hole 100W 75ohms 5% TO-247 High Pulse Absorption RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$7.1900 / $8.6700 | Buy Now |
DISTI #
LTO100H75R00JTE3
|
Avnet Abacus | Resistor Thick Film Power 75 Ohm 5 100 W 500 V TO247 (Alt: LTO100H75R00JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |