-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 0.62ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTO100FR6200JTE3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC1663
|
Newark | Lto 100 F U62 5% Tu30 E3 |Vishay LTO100FR6200JTE3 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.5500 | Buy Now |
DISTI #
LTO100FR6200JTE3
|
Avnet Americas | Resistor, 620 Milliohms, ? 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100FR6200JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.6037 | Buy Now |
DISTI #
72-LTO100FR6200JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W .62ohms 5% RoHS: Compliant | 114 |
|
$5.4100 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$4.0500 / $4.1500 | Buy Now |
DISTI #
LTO100FR6200JTE3
|
Avnet Abacus | Resistor 620 Milliohms 5 100 W TO247 Thick Film Power (Alt: LTO100FR6200JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTO100FR6200JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO100FR6200JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 0.62ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, TO-247
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-247 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |