Part Details for LTO100F30000JTE3 by Vishay Intertechnologies
Overview of LTO100F30000JTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO100F30000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0637
|
Newark | Lto 100 F 3K 5% Tu30 E3 /Tube |Vishay LTO100F30000JTE3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $8.2700 | Buy Now |
DISTI #
LTO100F30000JTE3
|
Avnet Americas | Resistor, 3 kOhm, ± 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100F30000JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.3747 | Buy Now |
DISTI #
72-LTO100F30000JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole LTO 100 F 3K 5% TU30 e3 RoHS: Compliant | 0 |
|
$5.8300 / $11.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.5700 | Buy Now |
DISTI #
LTO100F30000JTE3
|
Avnet Abacus | Resistor, 3 kOhm, � 5%, 100 W, TO-247, Thick Film, Power (Alt: LTO100F30000JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO100F30000JTE3
LTO100F30000JTE3 CAD Models
LTO100F30000JTE3 Part Data Attributes
|
LTO100F30000JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO100F30000JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 3000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-247 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for LTO100F30000JTE3
This table gives cross-reference parts and alternative options found for LTO100F30000JTE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTO100F30000JTE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTO100F30000JTE3 | RES,RADIAL,THICK FILM,3K OHMS,375WV,5% +/-TOL,-150,150PPM TC,6220 CASE | Vishay Sfernice | LTO100F30000JTE3 vs LTO100F30000JTE3 |