Part Details for LTO100F24000JTE3 by Vishay Sfernice
Overview of LTO100F24000JTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO100F24000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LTO100F24000JTE3-ND
|
DigiKey | RES 2.4K OHM 5% 100W TO247-2 Min Qty: 30 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9290 | Buy Now |