Part Details for LTO050FR0500FTE3 by Vishay Intertechnologies
Overview of LTO050FR0500FTE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTO050FR0500FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4187
|
Newark | Through Hole Thick Film Resistor, Lto 50 Series, 0.05 Ohm, 50 W, - 1%, 250 V, To-220 Rohs Compliant: Yes |Vishay LTO050FR0500FTE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LTO050FR0500FTE3
|
Avnet Abacus | Resistor, 50 Milliohms, � 1%, 50 W, TO-220, Thick Film, Power (Alt: LTO050FR0500FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | TO220-2 | 1092 |
|
RFQ |
Part Details for LTO050FR0500FTE3
LTO050FR0500FTE3 CAD Models
LTO050FR0500FTE3 Part Data Attributes
|
LTO050FR0500FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO050FR0500FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 0.05ohm, 500V, 1% +/-Tol, 700ppm/Cel, Through Hole Mount, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 50W | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |