There are no models available for this part yet.
Overview of LTO050F4R700FTE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTO050F4R700FTE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67M0280
|
Newark | Through Hole Thick Film Resistor, Lto 50 Series, 4.7 Ohm, 50 W, - 1%, 250 V, To-220 |Vishay LTO050F4R700FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $7.7100 | Buy Now | |
DISTI #
LTO050F4R700FTE3
|
Avnet Americas | Resistor, 4.7 Ohm, ± 1%, 50 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO050F4R700FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.3167 | Buy Now | |
DISTI #
72-LTO050F4R700FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole LTO 50 F 4U7 1% TU50 e3 RoHS: Compliant | 0 |
|
$5.7800 / $11.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.7400 | Buy Now | ||
DISTI #
LTO050F4R700FTE3
|
Avnet Abacus | Resistor, 4.7 Ohm, � 1%, 50 W, TO-220, Thick Film, Power (Alt: LTO050F4R700FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LTO050F4R700FTE3 by Vishay Intertechnologies
Part Data Attributes for LTO050F4R700FTE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
TO-220, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE AIR POWER : 2.5W, NON INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Length
|
12.7 mm
|
Lead Spacing
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
16.2 mm
|
Package Length
|
10.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
TO-220
|
Package Width
|
3.2 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|