Part Details for LTO050F47R00FTE3 by Vishay Sfernice
Overview of LTO050F47R00FTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO050F47R00FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT50A-47.0-ND
|
DigiKey | RES 47 OHM 50W 1% TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
38 In Stock |
|
$5.7898 / $8.5700 | Buy Now |