Part Details for LTO030FR0330JTE3 by Vishay Intertechnologies
Overview of LTO030FR0330JTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO030FR0330JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2220
|
Newark | Lto 30 F U033 5% Tu50 E3 /Tube |Vishay LTO030FR0330JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $6.0700 | Buy Now |
DISTI #
LTO030FR0330JTE3
|
Avnet Americas | Resistor, 33 Milliohms, ± 5%, 30 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO030FR0330JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.5485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.5200 | Buy Now |
DISTI #
LTO030FR0330JTE3
|
Avnet Abacus | Resistor, 33 Milliohms, � 5%, 30 W, TO-220, Thick Film, Power (Alt: LTO030FR0330JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO030FR0330JTE3
LTO030FR0330JTE3 CAD Models
LTO030FR0330JTE3 Part Data Attributes
|
LTO030FR0330JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO030FR0330JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 30W, 0.033ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER: 2.25W, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.2 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-220 | |
Package Width | 3.2 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |