Part Details for LTO030F30R10FTE3 by Vishay Intertechnologies
Overview of LTO030F30R10FTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO030F30R10FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P3967
|
Newark | Lto 30 F 30U1 1% Tu50 E3 /Tube |Vishay LTO030F30R10FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0500 / $5.9200 | Buy Now |
DISTI #
LTO030F30R10FTE3
|
Avnet Americas | Resistor, 30.1 Ohm, ? 1%, 30 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO030F30R10FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.5043 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.1800 | Buy Now |
DISTI #
LTO030F30R10FTE3
|
Avnet Abacus | Resistor, 30.1 Ohm, � 1%, 30 W, TO-220, Thick Film, Power (Alt: LTO030F30R10FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO030F30R10FTE3
LTO030F30R10FTE3 CAD Models
LTO030F30R10FTE3 Part Data Attributes
|
LTO030F30R10FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO030F30R10FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 30W, 30.1ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE AIR POWER: 2.25W, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.2 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-220 | |
Package Width | 3.2 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |