Part Details for LTO030F1R000JTE3 by Vishay Spectrol
Overview of LTO030F1R000JTE3 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO030F1R000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70218611
|
RS | Resistor, Thick Film, Res 1 Ohms, Pwr-Rtg 30 W, Tol 5%, Radial, TO-220, Heat Sink | Spectrol / Sfernice / Vishay LTO030F1R000JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 | RFQ |