Part Details for LTN20069-T5 by Wakefield-Vette
Overview of LTN20069-T5 by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTN20069-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
567-LTN20069-T5
|
Mouser Electronics | Heat Sinks Penguin Coolers: Heat Sink for BGA/SuperBGA/PBGA/FPBGA, 16.5x16.5x8.9mm, T411 RoHS: Compliant | 6765 |
|
$0.8580 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Heat Sink Bga/pga 16.5X16.5X8.9 | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LTN20069-T5
LTN20069-T5 CAD Models
LTN20069-T5 Part Data Attributes:
|
LTN20069-T5
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
LTN20069-T5
Wakefield-Vette
Heat Sink, Adhesive, Aluminum, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | ADHESIVE | |
Finish | ANODIZED | |
Height | 8.89 mm | |
Length | 16.58 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.51 mm |