Part Details for LTMR27EFM by Schneider Electric
Overview of LTMR27EFM by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMR27EFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3925
|
Newark | Motor Controller, 27A, Ip20, 100-240Vac, Control/Drive Type:Motor/Speed Controller, Compatible Motor Type:Ac Motors, Power Rating:480Va, No. Of Phases:-, Output Current Max:27A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric LTMR27EFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$838.9500 / $1,084.9600 | Buy Now |
DISTI #
4008-LTMR27EFM-ND
|
DigiKey | CONTROLLER ETERNET 1,35 27A 115 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$942.3500 | Buy Now |
DISTI #
996-LTMR27EFM
|
Mouser Electronics | Motor Drives | 2 |
|
$968.3400 | Buy Now |
DISTI #
71416999
|
RS | motor controller LTMR TeSys T - 100..240 V AC 27 A for Ethernet TCP/IP | Schneider Electric LTMR27EFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$980.0400 | Buy Now |