Part Details for LTMR100PFM by Schneider Electric
Overview of LTMR100PFM by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMR100PFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2752
|
Newark | Motor/Speed Controller, 5A, 240V, Control/Drive Type:Motor/Speed Controller, Compatible Motor Type:Ac Motors, Power Rating:30W, No. Of Phases:-, Output Current Max:100A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric LTMR100PFM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$882.7500 / $1,013.0900 | Buy Now |
DISTI #
4008-LTMR100PFM-ND
|
DigiKey | CONTROLLER PROFIBUS 5 100A 115 2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$885.0700 | Buy Now |
DISTI #
71416994
|
RS | motor controller LTMR TeSys T - 100..240 V AC 100 A for Profibus DP | Schneider Electric LTMR100PFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$906.5300 | RFQ |