There are no models available for this part yet.
Overview of LTMM-113-02-L-D-SM-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTMM-113-02-L-D-SM-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTMM-113-02-L-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 26POS 2MM Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4800 | Buy Now | |
DISTI #
LTMM-113-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-113-02-L-D-SM) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.4700 / $5.6100 | Buy Now | |
DISTI #
200-LTMM11302LDSMTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.1300 / $4.4800 | Order Now | |
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.8400 / $4.8600 | Buy Now | ||
DISTI #
000000000003074551
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$3.1300 / $5.6100 | Buy Now | |
DISTI #
LTMM-113-02-L-D-SM-TR
|
Avnet Abacus | - Tape and Reel (Alt: LTMM-113-02-L-D-SM-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.8400 / $4.8600 | Buy Now | ||
DISTI #
5cd8feb8cd7c1c4c385299c4
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.7800 / $5.6100 | Buy Now |
CAD Models for LTMM-113-02-L-D-SM-TR by Samtec Inc
Part Data Attributes for LTMM-113-02-L-D-SM-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
JESD-609 Code
|
e3
|