There are no models available for this part yet.
Overview of LTMM-112-02-F-D-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTMM-112-02-F-D-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTMM-112-02-F-D-RA-ND
|
DigiKey | CONN HEADER R/A 24POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$2.9500 / $3.9500 | Buy Now | |
DISTI #
LTMM-112-02-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: LTMM-112-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4400 / $3.9500 | Buy Now | |
DISTI #
LTMM-112-02-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 24 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: LTMM-112-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-LTMM11202FDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 23 |
|
$1.2300 / $3.9500 | Buy Now | |
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.6500 | Buy Now | ||
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.6500 | Buy Now |
CAD Models for LTMM-112-02-F-D-RA by Samtec Inc
Part Data Attributes for LTMM-112-02-F-D-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.257 inch
|
Body Depth
|
0.314 inch
|
Body Length
|
1.039 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
GUIDE SLOT
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Related Parts for LTMM-112-02-F-D-RA
-
SQW-112-01-F-DHeaders and Edge Type Connectors
-
CGA2B3X8R1H103K050BBFixed Capacitors
-
RMCF0402FT590RFixed Resistors
-
2-5174225-5Telecom and Datacom Connectors
-
PGB1010603MRTransient Suppressors
-
BLM18KG601SN1DData Line Filters
-
598-8110-107FVisible LEDs
-
2311768-1D Type Connectors
-
MIC37100-3.3WSLinear Regulator ICs