Part Details for LTMM-110-02-G-D-SM-LC by Samtec Inc
Overview of LTMM-110-02-G-D-SM-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-110-02-G-D-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-110-02-G-D-SM-LC-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7800 | Buy Now |
DISTI #
LTMM-110-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-110-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9300 / $6.3000 | Buy Now |
DISTI #
200-LTMM11002GDSMLC
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.8300 / $6.3000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.2900 / $6.4300 | Buy Now |
DISTI #
000000000001321365
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$3.5700 / $6.3000 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.2900 / $6.4300 | Buy Now |
DISTI #
5cd8fe3dcd7c1c4c38520f21
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $6.3000 | Buy Now |
Part Details for LTMM-110-02-G-D-SM-LC
LTMM-110-02-G-D-SM-LC CAD Models
LTMM-110-02-G-D-SM-LC Part Data Attributes:
|
LTMM-110-02-G-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-110-02-G-D-SM-LC
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |