Part Details for LTMM-108-02-S-D-SM by Samtec Inc
Overview of LTMM-108-02-S-D-SM by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LTMM-108-02-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-108-02-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9500 | Buy Now |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7600 / $7.2800 | Buy Now |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$4.7400 / $7.2400 | Buy Now |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6500 / $7.1300 | Buy Now |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-108-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for LTMM-108-02-S-D-SM
LTMM-108-02-S-D-SM CAD Models
LTMM-108-02-S-D-SM Part Data Attributes
|
LTMM-108-02-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-108-02-S-D-SM
Samtec Inc
BOARD STACKING CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | LTMM | |
Option | GENERAL PURPOSE |