Part Details for LTMM-104-02-S-D-SM-P-TR by Samtec Inc
Results Overview of LTMM-104-02-S-D-SM-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTMM-104-02-S-D-SM-P-TR Information
LTMM-104-02-S-D-SM-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LTMM-104-02-S-D-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8440 / $4.2090 | Buy Now |
DISTI #
000000000005887354
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8440 / $4.2090 | Buy Now |
Part Details for LTMM-104-02-S-D-SM-P-TR
LTMM-104-02-S-D-SM-P-TR CAD Models
LTMM-104-02-S-D-SM-P-TR Part Data Attributes
|
LTMM-104-02-S-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-104-02-S-D-SM-P-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for LTMM-104-02-S-D-SM-P-TR
This table gives cross-reference parts and alternative options found for LTMM-104-02-S-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-104-02-S-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTMM-104-02-L-D-SM-P-TR | Samtec Inc | Check for Price | Board Connector, | LTMM-104-02-S-D-SM-P-TR vs LTMM-104-02-L-D-SM-P-TR |
LTMM-104-02-S-D-SM-P | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | LTMM-104-02-S-D-SM-P-TR vs LTMM-104-02-S-D-SM-P |
LTMM-104-02-L-D-SM-P | Samtec Inc | Check for Price | Board Connector, | LTMM-104-02-S-D-SM-P-TR vs LTMM-104-02-L-D-SM-P |