LTM9008IY-14#PBF
Description: LTM9008-14 - 14-Bit, 65Msps Low Power Octal ADCs; Package: BGA; Pins: 140; Temperature Range: -40°C to 85°C

Overview of LTM9008IY-14#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTM9008IY-14#PBF Analog Devices 14-B, 65Msps L Pwr Octal ADCs

CAD Models for LTM9008IY-14#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTM9008IY-14#PBF by Linear Technology

LTM9008IY-14#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
BGA
Package Description
11.25 X 9 MM, 2.72 MM HEIGHT, LEAD FREE, MS-028, BGA-140
Pin Count
140
Manufacturer Package Code
BGA
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PBGA-B140
JESD-609 Code
e1
Length
11.25 mm
Linearity Error-Max (EL)
0.025%
Number of Analog In Channels
8
Number of Bits
14
Number of Functions
1
Number of Terminals
140
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA140,10X14,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Sample Rate
65 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.87 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. LTM9008IY-14#PBF
    Linear Technology
    LTM9008-14 - 14-Bit, 65Msps Low Power Octal ADCs; Package: BGA; Pins: 140; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LTM9008IY-14#PBF

This table gives cross-reference parts and alternative options found for LTM9008IY-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM9008IY-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTM9008IY-14#PBF 14-Bit, 65Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9008IY-14#PBF
LTM9008CY-14#PBF LTM9008-14 - 14-Bit, 65Msps Low Power Octal ADCs; Package: BGA; Pins: 140; Temperature Range: 0°C to 70°C Linear Technology LTM9008IY-14#PBF vs LTM9008CY-14#PBF
Part Number Description Manufacturer Compare
LTM9006IY-14#PBF LTM9006-14 - 14-Bit, 25Msps Low Power Octal ADCs; Package: BGA; Pins: 140; Temperature Range: -40°C to 85°C Linear Technology LTM9008IY-14#PBF vs LTM9006IY-14#PBF
LTM9011CY-14#PBF 14-Bit, 125Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9011CY-14#PBF
LTM9007CY-14#PBF LTM9007-14 - 14-Bit, 40Msps Low Power Octal ADCs; Package: BGA; Pins: 140; Temperature Range: 0°C to 70°C Linear Technology LTM9008IY-14#PBF vs LTM9007CY-14#PBF
LTM9006IY-14#PBF 14-Bit, 25Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9006IY-14#PBF
LTM9008IY-14#PBF 14-Bit, 65Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9008IY-14#PBF
LTM9009CY-14#PBF 14-Bit, 80Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9009CY-14#PBF
LTM9008CY-14#PBF LTM9008-14 - 14-Bit, 65Msps Low Power Octal ADCs; Package: BGA; Pins: 140; Temperature Range: 0°C to 70°C Linear Technology LTM9008IY-14#PBF vs LTM9008CY-14#PBF
LTM9009IY-14#PBF 14-Bit, 80Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9009IY-14#PBF
LTM9006CY-14#PBF 14-Bit, 25Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9006CY-14#PBF
LTM9007CY-14#PBF 14-Bit, 40Msps Low Power Octal ADCs Analog Devices Inc LTM9008IY-14#PBF vs LTM9007CY-14#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM9008IY-14#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM9008IY-14#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTM9008IY-14#PBF would you like to use for your alert(s)?
  • Please alert me when LTM9008IY-14#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM9008IY-14#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM9008IY-14#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM9008IY-14#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM9008IY-14#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM9008IY-14#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: