Part Details for LTM9001IV-AD#PBF by Analog Devices Inc
Results Overview of LTM9001IV-AD#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM9001IV-AD#PBF Information
LTM9001IV-AD#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTM9001IV-AD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM9001IV-AD#PBF-ND
|
DigiKey | IC RCVR IF/BASEBAND 16BIT 81LGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
7 In Stock |
|
$193.0300 | Buy Now |
DISTI #
584-LTM9001IV-AD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B IF/Baseb& Rcv Subsystem RoHS: Compliant | 0 |
|
$183.7000 | Order Now |
|
Analog Devices Inc | 16-B IF/Baseb& Rcv Subsystem Package Multiple: 84 | 2 |
|
$115.8200 / $193.0300 | Buy Now |
DISTI #
LTM9001IV-ADPBF
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 84 | 0 |
|
$149.5400 / $173.7300 | Buy Now |
Part Details for LTM9001IV-AD#PBF
LTM9001IV-AD#PBF CAD Models
LTM9001IV-AD#PBF Part Data Attributes
|
LTM9001IV-AD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM9001IV-AD#PBF
Analog Devices Inc
LTM9001IV-AD#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 11.25 MM, 2.30 MM HEIGHT, LEAD FREE, MO-222, LGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | 05-08-1809 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-N81 | |
JESD-609 Code | e4 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.25 mm |