Part Details for LTM8068IY by Analog Devices Inc
Overview of LTM8068IY by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM8068IY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2722
|
Newark | Dc/Dc Conv, Isolated Flyback, Bga-38 Rohs Compliant: No |Analog Devices LTM8068IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.2800 / $33.9400 | Buy Now |
DISTI #
505-LTM8068IY-ND
|
DigiKey | DC DC CONVERTER 2.5-18V 1.2-18V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0884 / $30.2000 | Buy Now |
DISTI #
584-LTM8068IY
|
Mouser Electronics | Switching Voltage Regulators 2.8VIN to 40VIN Iso uModule DC/DC Conv RoHS: Not Compliant | 0 |
|
$27.2900 / $29.9700 | Order Now |
|
Analog Devices Inc | 2.8VIN to 40VIN Iso µModule DC Min Qty: 1 Package Multiple: 168 | 0 |
|
$18.4000 / $30.2000 | Buy Now |
|
Rochester Electronics | LTM8068 - 3VIN to 40VIN Isolated Module DC/DC Converter with LDO Post Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 15 |
|
$22.8100 / $26.8300 | Buy Now |
DISTI #
LTM8068IY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 168 | 0 |
|
$23.7600 / $26.0700 | Buy Now |
Part Details for LTM8068IY
LTM8068IY CAD Models
LTM8068IY Part Data Attributes
|
LTM8068IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8068IY
Analog Devices Inc
2.8VIN to 40VIN Isolated µModule DC/DC Converter with LDO Post Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1925 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 18V; ALSO HAS LINEAR REGULATOR OUTPUT OF 1.2V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PBGA-B38 | |
JESD-609 Code | e0 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |