-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40VIN, 2A Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8063EY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4457
|
Newark | Dc-Dc Converter, 0.8V-15V, 2A, Power Supply Applications:Industrial, Dc/Dc Converter Type:Bga-28, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1023 |
|
$10.4700 / $18.3400 | Buy Now |
DISTI #
505-LTM8063EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-15V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2124 In Stock |
|
$11.3207 / $17.5600 | Buy Now |
DISTI #
584-LTM8063EYPBF
|
Mouser Electronics | Switching Voltage Regulators 40VIN, 2A Silent Switcher Module Regulator RoHS: Compliant | 1342 |
|
$10.2300 / $18.3400 | Buy Now |
DISTI #
V99:2348_18786806
|
Arrow Electronics | 40VIN, 2A Silent Switcher µModule Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Americas - 252 |
|
$10.3940 / $14.2300 | Buy Now |
DISTI #
V36:1790_18786806
|
Arrow Electronics | 40VIN, 2A Silent Switcher µModule Regulator Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks Date Code: 2351 | Americas - 230 |
|
$9.7920 / $10.2140 | Buy Now |
|
Analog Devices Inc | 40VIN, 2A Silent Switcher µMod Package Multiple: 490 | 12675 |
|
$8.1900 / $18.3400 | Buy Now |
DISTI #
79359947
|
Verical | 40VIN, 2A Silent Switcher µModule Regulator Min Qty: 490 Package Multiple: 490 | Americas - 12250 |
|
$9.9300 | Buy Now |
DISTI #
78960950
|
Verical | 40VIN, 2A Silent Switcher µModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 252 |
|
$10.3940 | Buy Now |
DISTI #
80557998
|
Verical | 40VIN, 2A Silent Switcher µModule Regulator Min Qty: 230 Package Multiple: 230 Date Code: 2351 | Americas - 230 |
|
$9.7920 / $10.2140 | Buy Now |
|
Ameya Holding Limited | 54467 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8063EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8063EY#PBF
Analog Devices Inc
40VIN, 2A Silent Switcher µModule Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1517 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VOUT=0.8 TO 15 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-B28 | |
Length | 6.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTM8063EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8063EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8063IY | Analog Devices Inc | $18.4017 | 40VIN, 2A Silent Switcher µModule Regulator | LTM8063EY#PBF vs LTM8063IY |
LTM8063EY#PBF | Linear Technology | Check for Price | LTM8063 - 40VIN, 2A Silent Switcher µModule Regulator; Package: BGA; Pins: 28; Temperature Range: -40°C to 85°C | LTM8063EY#PBF vs LTM8063EY#PBF |
LTM8063IY#PBF | Analog Devices Inc | $12.6089 | 40VIN, 2A Silent Switcher µModule Regulator | LTM8063EY#PBF vs LTM8063IY#PBF |
The maximum input voltage that can be applied to the LTM8063EY is 40V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance.
To ensure the stability of the LTM8063EY output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
The LTM8063EY can deliver up to 3A of output current, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
The LTM8063EY output voltage can be configured using the FB (feedback) pin and the VOUT pin. The output voltage is set by the ratio of the resistors connected to the FB pin, and the VOUT pin is connected to the output capacitor.
The thermal shutdown temperature of the LTM8063EY is typically around 150°C, but it's recommended to operate the device within the specified operating temperature range of -40°C to 125°C for optimal performance and reliability.