Part Details for LTM8061IV-8.2#PBF by Analog Devices Inc
Results Overview of LTM8061IV-8.2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8061IV-8.2#PBF Information
LTM8061IV-8.2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8061IV-8.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8061IV-8.2#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 77LGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
106 In Stock |
|
$15.6994 / $23.8800 | Buy Now |
DISTI #
584-LTM8061IV-8.2PBF
|
Mouser Electronics | Battery Management 32V, 2A uModule Li-Ion/ Polymer Bat Ch RoHS: Compliant | 0 |
|
$14.3300 | Order Now |
|
Analog Devices Inc | 32V, 2A µModule Li-Ion/ Polym Package Multiple: 170 | 22 |
|
$11.4600 / $23.7600 | Buy Now |
DISTI #
LTM8061IV-8.2PBF
|
TME | IC: driver, buck, battery charging controller, LGA77, 3A Min Qty: 170 | 0 |
|
$17.8000 | RFQ |
DISTI #
LTM8061IV-8.2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 170 | 0 |
|
$14.8000 / $16.2400 | Buy Now |
Part Details for LTM8061IV-8.2#PBF
LTM8061IV-8.2#PBF CAD Models
LTM8061IV-8.2#PBF Part Data Attributes
|
LTM8061IV-8.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8061IV-8.2#PBF
Analog Devices Inc
32V, 2A µModule (Power Module) Li-Ion/Polymer Battery Charger
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1856 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PBGA-N77 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA77,7X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for LTM8061IV-8.2#PBF
This table gives cross-reference parts and alternative options found for LTM8061IV-8.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8061IV-8.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8061EV-8.2#PBF | Analog Devices Inc | $16.2000 | 32V, 2A µModule (Power Module) Li-Ion/Polymer Battery Charger | LTM8061IV-8.2#PBF vs LTM8061EV-8.2#PBF |