Part Details for LTM8061EV-4.1#PBF by Linear Technology
Overview of LTM8061EV-4.1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8061EV-4.1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Linear Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 4.1V Automotive 77-Pin LGA Tray / IC BATTERY CHARGER 4.1V 77-LGA | 1170 |
|
RFQ |
Part Details for LTM8061EV-4.1#PBF
LTM8061EV-4.1#PBF CAD Models
LTM8061EV-4.1#PBF Part Data Attributes
|
LTM8061EV-4.1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8061EV-4.1#PBF
Linear Technology
LTM8061 - 32V, 2A µModule (Power Module) Li-Ion/ Polymer Battery Charger; Package: LGA; Pins: 77; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | LGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.95 V | |
JESD-30 Code | R-PBGA-N77 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA77,7X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for LTM8061EV-4.1#PBF
This table gives cross-reference parts and alternative options found for LTM8061EV-4.1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8061EV-4.1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8061IV-4.1#PBF | LTM8061 - 32V, 2A µModule (Power Module) Li-Ion/ Polymer Battery Charger; Package: LGA; Pins: 77; Temperature Range: -40°C to 85°C | Linear Technology | LTM8061EV-4.1#PBF vs LTM8061IV-4.1#PBF |