-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM8055IY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2714
|
Newark | Dc/Dc Conv, Buck-Boost, 800Khz, 125Deg C Rohs Compliant: No |Analog Devices LTM8055IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$50.0900 / $58.0700 | Buy Now |
DISTI #
LTM8055IY-ND
|
DigiKey | DC DC CONVERTER 1.2-36V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
335 In Stock |
|
$54.5275 / $64.7300 | Buy Now |
DISTI #
584-LTM8055IY
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 8.5A Buck-Boost uModule Reg RoHS: Not Compliant | 289 |
|
$54.5200 / $64.7200 | Buy Now |
|
Analog Devices Inc | 36VIN, 8.5A Buck-Boost µModule Min Qty: 1 Package Multiple: 119 | 69 |
|
$38.8400 / $64.7300 | Buy Now |
DISTI #
LTM8055IY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 119 | 0 |
|
$50.1400 / $55.0200 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 1.2-36V | 6230 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8055IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8055IY
Analog Devices Inc
LTM8055IY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-121 | |
Pin Count | 121 | |
Manufacturer Package Code | 05-08-1891 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 36V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM8055IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8055IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8055IY#PBF | LTM8055IY#PBF | Analog Devices Inc | LTM8055IY vs LTM8055IY#PBF |