-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36VIN, 5.4A Buck-Boost µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7613
|
Newark | Dc/Dc Pol Conv, Buck-Boost, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:5V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:88Pins, Output Current:5.4A, Output Voltage Max:36Vrohs Compliant: Yes |Analog Devices LTM8054MPY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$60.1400 / $66.1500 | Buy Now |
DISTI #
LTM8054MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-36V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.5869 / $63.6100 | Buy Now |
DISTI #
584-LTM8054MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5.4A Buck-Boost Module Regulator RoHS: Compliant | 139 |
|
$54.6600 / $64.8900 | Buy Now |
|
Analog Devices Inc | 36VIN, 5.4A Buck-Boost µModule Min Qty: 1 Package Multiple: 119 | 0 |
|
$38.1700 / $63.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8054MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8054MPY#PBF
Analog Devices Inc
36VIN, 5.4A Buck-Boost µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 11.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-88 | |
Pin Count | 88 | |
Manufacturer Package Code | 05-08-1928 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 V TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.25 mm |