-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40VIN, 3.5A/6A Step-Down Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2710
|
Newark | Dc/Dc Conv, Buck, 3Mhz, Bga-48, 125Deg C |Analog Devices LTM8053IY-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0800 / $22.9200 | Buy Now |
DISTI #
LTM8053IY-1#PBF-ND
|
DigiKey | DC DC CONVERTER 0.97-15V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
263 In Stock |
|
$16.6972 / $20.4000 | Buy Now |
DISTI #
584-LTM8053IY-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 40VIN, 3.5A/6A Buck Silent Switcher #Mo RoHS: Compliant | 166 |
|
$16.9500 / $20.2500 | Buy Now |
|
Analog Devices Inc | 40VIN, 3.5A/6A Buck Silent Swi Min Qty: 1 Package Multiple: 260 | 313 |
|
$12.4300 / $20.4000 | Buy Now |
|
Ameya Holding Limited | 780 |
|
RFQ | ||
DISTI #
LTM8053IY-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 260 | 0 |
|
$16.0400 / $17.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8053IY-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8053IY-1#PBF
Analog Devices Inc
40VIN, 3.5A/6A Step-Down Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1999 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE VOLTAGE FROM 0.97 TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |