-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40VIN, 3.5A/6A Step-Down Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4444
|
Newark | Dc/Dc Pol Conv, Buck, 3Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.4V, Input Voltage Max:40V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:48Pins, Output Current:3.5A Rohs Compliant: Yes |Analog Devices LTM8053EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 373 |
|
$16.4200 / $19.4100 | Buy Now |
DISTI #
505-LTM8053EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.97-15V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1930 In Stock |
|
$15.2733 / $18.6600 | Buy Now |
DISTI #
584-LTM8053EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 40VIN, 3.5A/6A Buck Silent Switcher uMo RoHS: Compliant | 2864 |
|
$15.2700 / $18.5200 | Buy Now |
DISTI #
V99:2348_16010637
|
Arrow Electronics | 40VIN, 3.5A/6A Step-Down Silent Switcher μModule Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Americas - 260 |
|
$15.2600 / $18.4400 | Buy Now |
DISTI #
V36:1790_16010637
|
Arrow Electronics | 40VIN, 3.5A/6A Step-Down Silent Switcher μModule Regulator Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Date Code: 2404 | Americas - 35 |
|
$15.2200 / $15.4500 | Buy Now |
|
Analog Devices Inc | 40VIN, 3.5A/6A Buck Silent Swi Min Qty: 1 Package Multiple: 260 | 386 |
|
$11.3700 / $18.6600 | Buy Now |
DISTI #
70807036
|
Verical | 40VIN, 3.5A/6A Step-Down Silent Switcher μModule Regulator Min Qty: 260 Package Multiple: 260 | Americas - 1300 |
|
$16.7206 | Buy Now |
DISTI #
80895422
|
Verical | 40VIN, 3.5A/6A Step-Down Silent Switcher μModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 260 |
|
$15.2600 / $18.4400 | Buy Now |
DISTI #
79057154
|
Verical | 40VIN, 3.5A/6A Step-Down Silent Switcher μModule Regulator Min Qty: 35 Package Multiple: 35 Date Code: 2404 | Americas - 35 |
|
$15.2200 / $15.4500 | Buy Now |
DISTI #
LTM8053EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 260 | 0 |
|
$14.6800 / $16.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8053EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8053EY#PBF
Analog Devices Inc
40VIN, 3.5A/6A Step-Down Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1999 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.97 TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |