Datasheets
LTM8052IY by:

LTM8052IY

Part Details for LTM8052IY by Analog Devices Inc

Overview of LTM8052IY by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTM8052IY

Part # Distributor Description Stock Price Buy
DISTI # LTM8052IY-ND
DigiKey DC DC CONVERTER 1.2-24V Min Qty: 1 Lead time: 10 Weeks Container: Tray 157
In Stock
  • 1 $43.0500
  • 10 $33.5620
$33.5620 / $43.0500 Buy Now
DISTI # 584-LTM8052IY
Mouser Electronics Switching Voltage Regulators 36VIN, 5A, 2-4xrant CVCC Buck uModule RoHS: Not Compliant 0
  • 1 $43.0500
  • 10 $33.5700
  • 119 $33.5600
$33.5600 / $43.0500 Order Now
Analog Devices Inc 36VIN, 5A, 2-4xrant CVCC Buck Package Multiple: 119 627
  • 1 $43.0500
  • 10 $33.5620
  • 1,000 $26.8500
$26.8500 / $43.0500 Buy Now
DISTI # 80018822
Verical 36VIN, 5A, 2-Quadrant CVCC Step-Down μModule Regulator RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Americas - 595
  • 119 $32.5900
$32.5900 Buy Now
DISTI # LTM8052IY
Richardson RFPD POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 119 0
  • 119 $38.0400
  • 500 $37.0100
  • 1,000 $36.0400
  • 5,000 $34.6700
$34.6700 / $38.0400 Buy Now

Part Details for LTM8052IY

LTM8052IY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTM8052IY Part Data Attributes

LTM8052IY Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTM8052IY Analog Devices Inc LTM8052IY
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 11.25 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-81
Pin Count 81
Manufacturer Package Code 05-08-1959
Reach Compliance Code not_compliant
Samacsys Manufacturer Analog Devices
Additional Feature OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 6 V
Input Voltage-Nom 12 V
JESD-30 Code R-PBGA-B81
JESD-609 Code e0
Length 15 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 81
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA81,8X11,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 245
Seated Height-Max 3.62 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Technology HYBRID
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 11.25 mm

LTM8052IY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM8052IY by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM8052IY by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTM8052IY would you like to use for your alert(s)?
  • Please alert me when LTM8052IY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM8052IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM8052IY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM8052IY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM8052IY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM8052IY by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: