Part Details for LTM8052AEV#PBF by Analog Devices Inc
Results Overview of LTM8052AEV#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8052AEV#PBF Information
LTM8052AEV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8052AEV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7609
|
Newark | Dc-Dc Converter, 1.2V-24V, 5A, Power Supply Applications:-, Dc/Dc Converter Type:Lga-81, Micro Mod... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$20.7300 / $24.2300 | Buy Now |
DISTI #
LTM8052AEV#PBF-ND
|
DigiKey | DC DC CONVERTER 1.2-24V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
42 In Stock |
|
$23.1145 / $26.5600 | Buy Now |
DISTI #
584-LTM8052AEV#PBF
|
Mouser Electronics | Switching Voltage Regulators 36VIN, 5A, 2-4xrant CVCC Buck uModule RoHS: Compliant | 280 |
|
$23.8100 / $25.5700 | Buy Now |
|
Analog Devices Inc | 36VIN, 5A, 2-4xrant CVCC Buck Package Multiple: 119 | 604 |
|
$15.5000 / $26.5600 | Buy Now |
|
Rochester Electronics | LTM8052 - 36Vin, 5A 2-Quadrant CVCC Step-Down uModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$18.3000 / $21.5300 | Buy Now |
DISTI #
LTM8052AEV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$20.0100 / $21.9600 | Buy Now |
Part Details for LTM8052AEV#PBF
LTM8052AEV#PBF CAD Models
LTM8052AEV#PBF Part Data Attributes
|
LTM8052AEV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8052AEV#PBF
Analog Devices Inc
LTM8052AEV#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 11.25 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | 05-08-1868 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-N81 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA81,8X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 11.25 mm |