Power Circuits
LTM8031IV#PBF
Description: LTM8031 - Ultralow Noise EMC 36V, 1A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 71; Temperature Range: -40°C to 85°C

Overview of LTM8031IV#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTM8031IV#PBF Analog Devices Ultralow N EMC 36V, 1A DC/DC µ

Price & Stock for LTM8031IV#PBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components SWITCHING REGULATOR, CURRENT-MODE, 1A, 2400KHZ SWITCHING FREQ-MAX 1
  • 1 $20.0000
$20.0000 Buy Now

CAD Models for LTM8031IV#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTM8031IV#PBF by Linear Technology

LTM8031IV#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
LGA
Package Description
9 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, LGA-71
Pin Count
71
Manufacturer Package Code
LGA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
10 V
JESD-30 Code
R-XBCC-B71
JESD-609 Code
e4
Length
15 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
71
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Code
BCC
Package Equivalence Code
LGA71,7X11,50
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.97 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2400 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Gold (Au)
Terminal Form
BUTT
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. LTM8031IV#PBF
    Linear Technology
    LTM8031 - Ultralow Noise EMC 36V, 1A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 71; Temperature Range: -40°C to 85°C
    VS

Related Parts for LTM8031IV#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM8031IV#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM8031IV#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTM8031IV#PBF would you like to use for your alert(s)?
  • Please alert me when LTM8031IV#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM8031IV#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM8031IV#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM8031IV#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM8031IV#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM8031IV#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: