Part Details for LTM8028MPY by Analog Devices Inc
Overview of LTM8028MPY by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8028MPY | Analog Devices | 36VIN, UltraFast, L Out N 5A µ | |
LTM8028MPY#PBF | Analog Devices | 36VIN, UltraFast, L Out N 5A µ |
Price & Stock for LTM8028MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM8028MPY-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 9W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
119 In Stock |
|
$62.9470 / $73.9100 | Buy Now |
DISTI #
584-LTM8028MPY
|
Mouser Electronics | Switching Voltage Regulators 36VIN, UltraFast, L Out N 5A uModule R RoHS: Not Compliant | 109 |
|
$62.9200 / $69.6800 | Buy Now |
|
Analog Devices Inc | 36VIN, UltraFast, L Out N 5A µ Package Multiple: 119 | 1095 |
|
$44.1600 / $73.9100 | Buy Now |
DISTI #
35243561
|
Verical | 36VIN, UltraFast, Low Output Noise 5A μModule (Power Module) Regulator RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 | Americas - 1071 |
|
$61.7600 | Buy Now |
DISTI #
LTM8028MPY
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 119 | 0 |
|
$57.0200 / $62.5600 | Buy Now |
Part Details for LTM8028MPY
LTM8028MPY CAD Models
LTM8028MPY Part Data Attributes
|
LTM8028MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8028MPY
Analog Devices Inc
36VIN, UltraFast, Low Output Noise 5A µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, MO-222, BGA-114 | |
Pin Count | 114 | |
Manufacturer Package Code | 05-08-1894 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA114,11X11,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |