Part Details for LTM8025IY#PBF by Linear Technology
Results Overview of LTM8025IY#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8025IY#PBF Information
LTM8025IY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8025IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 379 |
|
RFQ |
Part Details for LTM8025IY#PBF
LTM8025IY#PBF CAD Models
LTM8025IY#PBF Part Data Attributes
|
LTM8025IY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8025IY#PBF
Linear Technology
LTM8025 - 36V, 3A Step-Down µModule (Power Module) Converter; Package: BGA; Pins: 70; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 9 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-70 | |
Pin Count | 70 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B70 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
LTM8025IY#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTM8025IY#PBF is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less, and to place the output capacitor close to the output pin of the device.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1Ω or less, and an operating voltage rating of at least 2x the maximum input voltage.
-
To protect the device from input voltage transients, it is recommended to use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input of the device.
-
The maximum input voltage rating for the LTM8025IY#PBF is 36V.