Part Details for LTM8002HY-3.3#PBF by Analog Devices Inc
Overview of LTM8002HY-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM8002HY-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2681
|
Newark | Dc-Dc Converter, 3.3V, 2.5A, Bga-49 |Analog Devices LTM8002HY-3.3#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.8300 | Buy Now |
DISTI #
LTM8002HY-3.3#PBF-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
359 In Stock |
|
$14.6248 / $16.2400 | Buy Now |
DISTI #
584-LTM8002HY-3.3#PB
|
Mouser Electronics | Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator RoHS: Compliant | 130 |
|
$14.2600 / $14.3300 | Buy Now |
DISTI #
V99:2348_21760467
|
Arrow Electronics | 40VIN, 2.5A Silent Switcher µModule Regulator Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 | Americas - 227 |
|
$10.7370 / $15.0485 | Buy Now |
|
Analog Devices Inc | 40VIN, 2.5A Silent Switcher ?M Package Multiple: 260 | 9432 |
|
$11.7000 / $16.2400 | Buy Now |
DISTI #
35218380
|
Verical | 40VIN, 2.5A Silent Switcher µModule Regulator Min Qty: 260 Package Multiple: 260 | Americas - 9360 |
|
$13.3700 | Buy Now |
DISTI #
61731084
|
Verical | 40VIN, 2.5A Silent Switcher µModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 227 |
|
$10.7370 | Buy Now |
DISTI #
LTM8002HY3.3PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 260 | 0 |
|
$15.1100 / $16.5800 | Buy Now |
Part Details for LTM8002HY-3.3#PBF
LTM8002HY-3.3#PBF CAD Models
LTM8002HY-3.3#PBF Part Data Attributes
|
LTM8002HY-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8002HY-3.3#PBF
Analog Devices Inc
40VIN, 2.5A Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-49 | |
Pin Count | 49 | |
Manufacturer Package Code | 05-08-1518 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 0.97 TO 18 V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B49 | |
Length | 6.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |