Part Details for LTM7003RD by Bivar Inc
Results Overview of LTM7003RD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM7003RD Information
LTM7003RD by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTM7003RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5893
|
Newark | Vertical Led Assembly, 0.7 In. Length, 3 Mm Red Led W\\ Diffused Lens, Black Crystaline Polymer |Biv... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.4120 | Buy Now |
DISTI #
749-LTM7003RD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assmbly 3mm Red RoHS: Compliant | 0 |
|
$0.2450 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2500 / $0.2710 | Buy Now |
Part Details for LTM7003RD
LTM7003RD CAD Models
LTM7003RD Part Data Attributes
|
LTM7003RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LTM7003RD
Bivar Inc
LED Mounting Hardware
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | SINGLE COLOR LED |