-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad DC/DC µModule Regulator with Configurable 1.2A Output Array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4668IY#PBF | Analog Devices | 17V, 1.5A QUAD Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2667
|
Newark | Dc-Dc Conv, 0.6 To 1.8V, 1.2A, Bga-49 Rohs Compliant: Yes |Analog Devices LTM4668IY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7800 / $12.7400 | Buy Now |
DISTI #
161-LTM4668IY#PBF-ND
|
DigiKey | DC DC CNVRTR 4X0.6-1.8V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
237 In Stock |
|
$10.6125 / $19.1700 | Buy Now |
DISTI #
584-LTM4668IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Quad DC/DC Module Regulator with Configurable 1.2A Output Array RoHS: Compliant | 1082 |
|
$10.6000 / $12.6700 | Buy Now |
DISTI #
V36:1790_23817643
|
Arrow Electronics | Quad DC/DC µModule Regulator with Configurable 1.2A Output Array RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Date Code: 2319 | Americas - 1560 |
|
$10.4770 / $10.5860 | Buy Now |
DISTI #
V99:2348_23817643
|
Arrow Electronics | Quad DC/DC µModule Regulator with Configurable 1.2A Output Array RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 | Americas - 260 |
|
$8.4960 / $9.2860 | Buy Now |
DISTI #
E54:1762_14472645
|
Arrow Electronics | Quad DC/DC µModule Regulator with Configurable 1.2A Output Array RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Europe - 90 |
|
$10.0480 / $11.0600 | Buy Now |
|
Analog Devices Inc | 17V, 1.5A QUAD Regulator Package Multiple: 260 | 48 |
|
$8.4900 / $19.1700 | Buy Now |
DISTI #
78062971
|
Verical | Quad DC/DC µModule Regulator with Configurable 1.2A Output Array RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2319 | Americas - 1560 |
|
$10.4770 / $10.5860 | Buy Now |
DISTI #
70332590
|
Verical | Quad DC/DC µModule Regulator with Configurable 1.2A Output Array RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 260 |
|
$8.4960 / $9.2860 | Buy Now |
DISTI #
69711534
|
Verical | Quad DC/DC µModule Regulator with Configurable 1.2A Output Array RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 90 |
|
$10.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4668IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4668IY#PBF
Analog Devices Inc
Quad DC/DC µModule Regulator with Configurable 1.2A Output Array
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-49 | |
Pin Count | 49 | |
Manufacturer Package Code | 05-08-1600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B49 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |