-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 25A or Single 50A DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2658
|
Newark | Dc/Dc Conv, Buck, 780Khz, Bga-144 Rohs Compliant: No |Analog Devices LTM4650IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$95.5400 / $110.7700 | Buy Now |
DISTI #
505-LTM4650IY-ND
|
DigiKey | DC DC CNVRTR 0.6-1.8V 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
80 In Stock |
|
$99.5117 / $117.8400 | Buy Now |
DISTI #
584-LTM4650IY
|
Mouser Electronics | Switching Voltage Regulators 2x 25A or 1x 50A DC/DC uModule Reg RoHS: Not Compliant | 81 |
|
$99.5200 / $116.3800 | Buy Now |
DISTI #
V36:1790_14391681
|
Arrow Electronics | Dual 25A or Single 50A DC/DC μModule Regulator RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks Date Code: 2213 | Americas - 36 |
|
$97.1400 | Buy Now |
|
Analog Devices Inc | 2x 25A or 1x 50A DC/DC µModule Min Qty: 1 Package Multiple: 90 | 106 |
|
$74.0800 / $117.8400 | Buy Now |
DISTI #
35217678
|
Verical | Dual 25A or Single 50A DC/DC μModule Regulator RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 | Americas - 90 |
|
$89.9100 | Buy Now |
DISTI #
65740492
|
Verical | Dual 25A or Single 50A DC/DC μModule Regulator RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2213 | Americas - 36 |
|
$97.1400 | Buy Now |
DISTI #
LTM4650IY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 90 | 0 |
|
$95.6500 / $111.1200 | Buy Now |
|
Chip1Cloud | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 2326 |
|
RFQ | |
|
Win Source Electronics | DC DC CNVRTR 0.6-1.8V 0.6-1.8V | 7272 |
|
$50.8700 / $76.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4650IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4650IY
Analog Devices Inc
Dual 25A or Single 50A DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1969 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.8 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |