Part Details for LTM4647IY#PBF by Analog Devices Inc
Overview of LTM4647IY#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4647IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4356
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.7V, Input Voltage Max:15V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:77Pins, Output Current:30A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4647IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$58.5700 / $64.6400 | Buy Now |
DISTI #
LTM4647IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-1.8V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
340 In Stock |
|
$52.4402 / $62.1500 | Buy Now |
DISTI #
584-LTM4647IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 30A DC/DC Buck uModule Reg RoHS: Compliant | 1306 |
|
$53.9800 / $64.0700 | Buy Now |
|
Analog Devices Inc | 30A DC/DC Buck µModule Reg Min Qty: 1 Package Multiple: 170 | 68 |
|
$38.4600 / $62.1500 | Buy Now |
Part Details for LTM4647IY#PBF
LTM4647IY#PBF CAD Models
LTM4647IY#PBF Part Data Attributes
|
LTM4647IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4647IY#PBF
Analog Devices Inc
30A DC/DC Step-Down µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1900 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTM4647IY#PBF
This table gives cross-reference parts and alternative options found for LTM4647IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4647IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4647EY#PBF | 30A DC/DC Step-Down µModule Regulator | Analog Devices Inc | LTM4647IY#PBF vs LTM4647EY#PBF |