Part Details for LTM4644EY#PBF by Linear Technology
Results Overview of LTM4644EY#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4644EY#PBF Information
LTM4644EY#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4644EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1300KHZ SWITCHING FREQ-MAX, PBGA77 | 31 |
|
$42.5000 / $50.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1300KHZ SWITCHING FREQ-MAX, PBGA77 | 8 |
|
$72.0000 / $80.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1294 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 4A QD SYNC 77BGA | 4570 |
|
$30.0000 / $38.7500 | Buy Now |
Part Details for LTM4644EY#PBF
LTM4644EY#PBF CAD Models
LTM4644EY#PBF Part Data Attributes
|
LTM4644EY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4644EY#PBF
Linear Technology
LTM4644 - Quad DC/DC µModule (Power Module) Regulator with Configurable 4A Output Array; Package: BGA; Pins: 77; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |