Part Details for LTM4620EV#PBF by Linear Technology
Results Overview of LTM4620EV#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4620EV#PBF Information
LTM4620EV#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4620EV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, 860KHZ SWITCHING FREQ-MAX, PBGA144 | 43 |
|
$57.7578 / $72.1972 | Buy Now |
|
Win Source Electronics | Module DC-DC 2-OUT 0.6V to 2.5V 13A/13A 144-Pin LGA Tray / DC/DC CNVRTR 2X0.6-2.5V 144LGA | 1303 |
|
$48.2857 / $72.4285 | Buy Now |
Part Details for LTM4620EV#PBF
LTM4620EV#PBF CAD Models
LTM4620EV#PBF Part Data Attributes
|
LTM4620EV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4620EV#PBF
Linear Technology
LTM4620 - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N144 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.51 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for LTM4620EV#PBF
This table gives cross-reference parts and alternative options found for LTM4620EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4620EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4630EV#PBF | Analog Devices Inc | $62.9555 | Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator | LTM4620EV#PBF vs LTM4630EV#PBF |
LTM4630EV#PBF | Linear Technology | Check for Price | LTM4630 - Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620EV#PBF vs LTM4630EV#PBF |
LTM4620MPY#PBF | Analog Devices Inc | Check for Price | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620EV#PBF vs LTM4620MPY#PBF |
LTM4620MPY | Analog Devices Inc | Check for Price | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620EV#PBF vs LTM4620MPY |
LTM4620IV#PBF | Linear Technology | Check for Price | LTM4620 - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620EV#PBF vs LTM4620IV#PBF |
LTM4620EY#PBF | Analog Devices Inc | $63.2642 | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620EV#PBF vs LTM4620EY#PBF |
LTM4620IY#PBF | Analog Devices Inc | $61.5024 | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | LTM4620EV#PBF vs LTM4620IY#PBF |
LTM4630IV#PBF | Linear Technology | Check for Price | LTM4630 - Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C | LTM4620EV#PBF vs LTM4630IV#PBF |
LTM4630IV#PBF | Analog Devices Inc | $67.1347 | Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator | LTM4620EV#PBF vs LTM4630IV#PBF |
LTM4620EV#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4620 is 15V, but it's recommended to operate within the specified input voltage range of 2.9V to 14V for optimal performance.
-
To optimize the layout for the LTM4620, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane to improve thermal performance.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize output voltage ripple and ensure stability.
-
The output voltage of the LTM4620 can be adjusted by using a resistive divider network between the output and the FB pin. The output voltage can be calculated using the formula: Vout = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The maximum output current that the LTM4620 can deliver is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and to prevent overheating.