-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4613MPY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2627
|
Newark | Dc-Dc Converter, 3.3 To 15V, 8A, Bga-133 |Analog Devices LTM4613MPY#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$74.6000 / $88.9300 | Buy Now |
DISTI #
161-LTM4613MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 3.3-15V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$82.4640 / $109.8000 | Buy Now |
DISTI #
584-LTM4613MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators EN55022B Compliant 36VIN, 15VOUT, 8A, DC RoHS: Compliant | 78 |
|
$74.6000 / $88.9300 | Buy Now |
|
Analog Devices Inc | EN55022B Compliant 36VIN, 15VO Package Multiple: 119 | 10 |
|
$59.6800 / $88.9300 | Buy Now |
DISTI #
LTM4613MPY#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 119 | 0 |
|
$77.0500 / $84.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4613MPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4613MPY#PBF
Analog Devices Inc
EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1992 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 12.07 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4613MPY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4613MPY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4613MPY | Analog Devices Inc | Check for Price | EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC µModule (Power Module) Regulator | LTM4613MPY#PBF vs LTM4613MPY |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device's exposed pad should be connected to a thermal pad on the PCB, and the PCB should have a thermal relief pattern to facilitate heat dissipation.
Monitor the device's junction temperature, input voltage, and output current to ensure they are within the specified limits. Also, ensure the device is properly heatsinked and the PCB is designed for optimal thermal performance.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended. The capacitor should be placed close to the device's input pins to minimize inductance and ensure optimal performance.
Use a shielded enclosure, keep the device and its associated components away from sensitive circuits, and use a common-mode choke or ferrite bead on the input and output lines to minimize EMI.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended. The capacitor should be placed close to the device's output pins to minimize inductance and ensure optimal performance.