Part Details for LTM4609EV#PBF by Linear Technology
Overview of LTM4609EV#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4609EV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$33.6000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 440 kHz SWITCHING FREQ-MAX, PBGA141 | 3 |
|
$32.0873 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 440 kHz SWITCHING FREQ-MAX, PBGA141 | 1 |
|
$36.4000 | Buy Now |
|
Rochester Electronics | LTM4609 - High Efficiency Buck-Boost DC/DC Module (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$32.9100 / $38.7200 | Buy Now |
|
Chip1Cloud | IC UMODULE BUCK-BOOST 141-LGA | 32000 |
|
RFQ |
Part Details for LTM4609EV#PBF
LTM4609EV#PBF CAD Models
LTM4609EV#PBF Part Data Attributes:
|
LTM4609EV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4609EV#PBF
Linear Technology
LTM4609 - 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 141; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-141 | |
Pin Count | 141 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N141 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 141 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA141,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for LTM4609EV#PBF
This table gives cross-reference parts and alternative options found for LTM4609EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4609EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4609IV#PBF | 36VIN, 34VOUT High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4609EV#PBF vs LTM4609IV#PBF |