Part Details for LTM4608AMPVPBF by Analog Devices Inc
Overview of LTM4608AMPVPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4608AMPV#PBF | Analog Devices | L VIN, 8A DC/DC µModule w/ Tr |
Price & Stock for LTM4608AMPVPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4608AMPVPBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5VDC, 13A, LGA68 Min Qty: 170 | 0 |
|
$34.8000 | RFQ |
|
LCSC | 2.7V5.5V 8A LGA-68(9x15) DC-DC Converters ROHS | 3 |
|
$28.2925 / $29.5792 | Buy Now |