-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low VIN, 8A DC/DC µModule (Power Module) Regulator with Tracking, Margining, and Frequency Synchronization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4608AIV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7527
|
Newark | Dc-Dc Converter, 0.6V-5V, 8A, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$22.2300 / $25.1000 | Buy Now |
DISTI #
LTM4608AIV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
38 In Stock |
|
$21.8704 / $25.1000 | Buy Now |
DISTI #
584-LTM4608AIV#PBF
|
Mouser Electronics | Switching Voltage Regulators L VIN, 8A DC/DC uModule w/ Track, Mrg, RoHS: Compliant | 1302 |
|
$22.3100 / $24.1700 | Buy Now |
|
Analog Devices Inc | L VIN, 8A DC/DC µModule w/ Tr Package Multiple: 170 | 8 |
|
$14.6300 / $25.1000 | Buy Now |
DISTI #
LTM4608AIVPBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5VDC, 13A, LGA68 Min Qty: 170 | 0 |
|
$22.7000 | RFQ |
DISTI #
LTM4608AIV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$18.8900 / $20.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4608AIV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4608AIV#PBF
Analog Devices Inc
Low VIN, 8A DC/DC µModule (Power Module) Regulator with Tracking, Margining, and Frequency Synchronization
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 9 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-68 | |
Pin Count | 68 | |
Manufacturer Package Code | 05-08-1821 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XBGA-N68 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 1.49 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA68,7X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4608AIV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4608AIV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4608AEV#PBF | Analog Devices Inc | $21.8337 | Low VIN, 8A DC/DC µModule (Power Module) Regulator with Tracking, Margining, and Frequency Synchronization | LTM4608AIV#PBF vs LTM4608AEV#PBF |
LTM4608AIV#PBF | Linear Technology | Check for Price | LTM4608A - Low VIN, 8A DC/DC µModule (Power Module) with Tracking, Margining, and Frequency Synchronization; Package: LGA; Pins: 68; Temperature Range: -40°C to 85°C | LTM4608AIV#PBF vs LTM4608AIV#PBF |