Part Details for LTM4606MPY by Analog Devices Inc
Overview of LTM4606MPY by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4606MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2620
|
Newark | Dc/Dc Conv, Buck, 800Khz, 125Deg C Rohs Compliant: No |Analog Devices LTM4606MPY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$73.9800 / $85.7700 | Buy Now |
DISTI #
LTM4606MPY-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
31 In Stock |
|
$77.0517 / $91.2500 | Buy Now |
DISTI #
584-LTM4606MPY
|
Mouser Electronics | Switching Voltage Regulators Ultralow EMI 28VIN, 6A DC/DC uModule R RoHS: Not Compliant | 3 |
|
$80.4700 / $90.1100 | Buy Now |
|
Analog Devices Inc | Ultralow EMI 28VIN, 6A DC/DC µ Min Qty: 1 Package Multiple: 119 | 1435 |
|
$57.3600 / $91.2500 | Buy Now |
Part Details for LTM4606MPY
LTM4606MPY CAD Models
LTM4606MPY Part Data Attributes:
|
LTM4606MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4606MPY
Analog Devices Inc
Ultralow EMI 28VIN, 6A DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1943 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |