Part Details for LTM4604IV#PBF by Analog Devices Inc
Results Overview of LTM4604IV#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4604IV#PBF Information
LTM4604IV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4604IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7519
|
Newark | Dc-Dc Converter, 0.8V-5V, 4A, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$17.1300 / $20.9000 | Buy Now |
DISTI #
LTM4604IV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
312 In Stock |
|
$16.4039 / $19.0100 | Buy Now |
DISTI #
584-LTM4604IV#PBF
|
Mouser Electronics | Switching Voltage Regulators L V, 4A DC/DC uModule Reg w/ Track RoHS: Compliant | 2 |
|
$16.1300 / $18.3000 | Buy Now |
|
Analog Devices Inc | L V, 4A DC/DC µModule Reg w/ Package Multiple: 170 | 63 |
|
$11.0100 / $19.0100 | Buy Now |
DISTI #
LTM4604IVPBF
|
TME | PMIC, DC/DC converter, Uin: 2.375÷5.5VDC, Uout: 0.8÷5VDC, 8A, LGA66 Min Qty: 170 | 0 |
|
$17.6000 | RFQ |
DISTI #
LTM4604IV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$14.2200 / $15.6000 | Buy Now |
Part Details for LTM4604IV#PBF
LTM4604IV#PBF CAD Models
LTM4604IV#PBF Part Data Attributes
|
LTM4604IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4604IV#PBF
Analog Devices Inc
Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 66 | |
Manufacturer Package Code | 05-08-1807 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XBGA-N66 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA66,7X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTM4604IV#PBF
This table gives cross-reference parts and alternative options found for LTM4604IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4604IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4604EV#PBF | Linear Technology | Check for Price | LTM4604 - Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking; Package: LGA; Pins: 66; Temperature Range: -40°C to 85°C | LTM4604IV#PBF vs LTM4604EV#PBF |
LTM4604EV#PBF | Analog Devices Inc | $13.2409 | Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking | LTM4604IV#PBF vs LTM4604EV#PBF |
LTM4604IV#PBF | Linear Technology | Check for Price | LTM4604 - Low Voltage, 4A DC/DC µModule (Power Module) Regulator with Tracking; Package: LGA; Pins: 66; Temperature Range: -40°C to 85°C | LTM4604IV#PBF vs LTM4604IV#PBF |
LTM4604IV#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4604IV is 28V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a capacitor with a value of at least 10uF.
-
The maximum output current that the LTM4604IV can deliver is 4A. Exceeding this current may cause the device to overheat or fail.
-
The output voltage of the LTM4604IV can be configured using the FB (feedback) pin and the VOUT pin. The FB pin is connected to a resistive divider network that sets the output voltage. The VOUT pin is connected to the output capacitor and the load.
-
The thermal shutdown temperature of the LTM4604IV is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.