Part Details for LTM4602HVIV#PBF by Analog Devices Inc
Results Overview of LTM4602HVIV#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4602HVIV#PBF Information
LTM4602HVIV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4602HVIV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4602HVIV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
94 In Stock |
|
$23.6250 / $25.7900 | Buy Now |
DISTI #
584-LTM4602HVIV#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A, 28VIN High Efficiency DC/DC Module (Power Module) RoHS: Compliant | 160 |
|
$27.2100 / $31.0500 | Buy Now |
|
Analog Devices Inc | 6A, 28VIN Hi Eff DC/DC µModule Package Multiple: 119 | 3351 |
|
$18.9000 / $25.7900 | Buy Now |
DISTI #
42660828
|
Verical | 6A, 28VIN High Efficiency DC/DC µModule (Power Module) Min Qty: 119 Package Multiple: 119 | Americas - 3332 |
|
$24.3600 | Buy Now |
DISTI #
65546987
|
Verical | 6A, 28VIN High Efficiency DC/DC µModule (Power Module) Min Qty: 96 Package Multiple: 96 Date Code: 2125 | Americas - 96 |
|
$24.3600 | Buy Now |
|
Rochester Electronics | LTM4602HV - 6A, 28VIN High Efficiency DC/DC Module(Power Module) RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$22.3100 / $26.2500 | Buy Now |
DISTI #
LTM4602HVIVPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷28VDC, Uout: 0.6÷5VDC, 9A, LGA104 Min Qty: 119 | 0 |
|
$30.3000 | RFQ |
DISTI #
LTM4602HVIV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$24.4000 / $26.7800 | Buy Now |
Part Details for LTM4602HVIV#PBF
LTM4602HVIV#PBF CAD Models
LTM4602HVIV#PBF Part Data Attributes
|
LTM4602HVIV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4602HVIV#PBF
Analog Devices Inc
6A, 28VIN High Efficiency DC/DC µModule (Power Module)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 104 | |
Manufacturer Package Code | 05-08-1800 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N104 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA104(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
LTM4602HVIV#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTM4602HVIV#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage can be stabilized by adding a 10nF capacitor between the VOUT and GND pins.
-
The maximum input voltage that the LTM4602HVIV#PBF can handle is 28V. Exceeding this voltage may damage the device.
-
The output voltage of the LTM4602HVIV#PBF can be programmed using the VFB pin. A resistor divider network can be used to set the desired output voltage. The VFB pin should be connected to the output voltage through a resistor divider network, and the output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2.
-
The maximum output current that the LTM4602HVIV#PBF can deliver is 2A. Exceeding this current may cause the device to overheat or fail.