-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A High Efficiency DC/DC µModule (Power Module)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4602EV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7511
|
Newark | Dc-Dc Converter, 0.6V-5V, 6A, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.2500 / $26.0100 | Buy Now |
DISTI #
LTM4602EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
74 In Stock |
|
$21.0271 / $24.1600 | Buy Now |
DISTI #
584-LTM4602EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A High Efficiency DC/DC Module (Power Module) RoHS: Compliant | 376 |
|
$21.3100 / $27.9200 | Buy Now |
|
Analog Devices Inc | 6A Hi Eff DC/DC µModule Package Multiple: 119 | 0 |
|
$14.0700 / $24.1600 | Buy Now |
DISTI #
LTM4602EV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$18.1700 / $19.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4602EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4602EV#PBF
Analog Devices Inc
6A High Efficiency DC/DC µModule (Power Module)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.8 MM HEIGHT, ROHS COMPLIANT, LGA-104 | |
Pin Count | 104 | |
Manufacturer Package Code | 05-08-1800 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XBGA-N104 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LTM4602EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4602EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4602IV#PBF | Linear Technology | Check for Price | LTM4602 - 6A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C | LTM4602EV#PBF vs LTM4602IV#PBF |
LTM4602IV#PBF | Analog Devices Inc | $25.1290 | 6A High Efficiency DC/DC µModule (Power Module) | LTM4602EV#PBF vs LTM4602IV#PBF |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The top layer should have a large copper area for heat sinking, and the LTM4602 should be placed near a thermal pad or heat sink.
Ensure that the input voltage rises monotonically and that the enable pin (EN) is driven high after the input voltage has reached the minimum operating voltage (VIN_MIN). Also, ensure that the output voltage is fully discharged before shutting down the module.
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this limit may affect the module's reliability and performance.
Yes, but with some limitations. The module is rated for operation up to 85°C, but the output power should be derated by 1% for every 1°C above 70°C to ensure reliable operation.
Check the input voltage, output load, and PCB layout for any anomalies. Ensure that the output capacitor is of sufficient value and that the feedback network is properly configured. Also, verify that the module is not operating in a high-temperature environment.