Part Details for LTM4601AIY-1#PBF by Linear Technology
Results Overview of LTM4601AIY-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4601AIY-1#PBF Information
LTM4601AIY-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4601AIY-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTM4601AIY-1#PBF-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1428 In Stock |
|
$32.6500 | Buy Now |
|
Rochester Electronics | LTM4601 - Switching Controller, Current-mode, 850kHz Switching Freq-Max, PBGA133 RoHS: Compliant Status: Active Min Qty: 1 | 1428 |
|
$23.7300 / $29.6600 | Buy Now |
Part Details for LTM4601AIY-1#PBF
LTM4601AIY-1#PBF CAD Models
LTM4601AIY-1#PBF Part Data Attributes
|
LTM4601AIY-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4601AIY-1#PBF
Linear Technology
LTM4601A/LTM4601A-1 - 12A µModule (Power Module) Regulators with PLL, Output Tracking and Margining; Package: BGA; Pins: 133; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLATGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
LTM4601AIY-1#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTM4601AIY-1#PBF is -40°C to 125°C.
-
Yes, the LTM4601AIY-1#PBF is designed to withstand high-vibration environments, with a vibration rating of 10g peak acceleration.
-
To ensure reliable operation in high-humidity environments, it is recommended to follow proper PCB design and assembly practices, including using a conformal coating and ensuring good solder joints.
-
The recommended input capacitor value for the LTM4601AIY-1#PBF is 10uF to 22uF, with a voltage rating of at least 25V.
-
Yes, the LTM4601AIY-1#PBF is suitable for battery-powered applications, with a low quiescent current of 20mA and a high efficiency of up to 95%.